- Home ›
- All Products›
- 5-5175475-5
5-5175475-5
TE Connectivity / AMP Brand
1.27 [.050] Series I, HD, FH and J Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
1.27 [.050] Series I, HD, FH and J Connectors
Product Highlights:
- Connector
- Housing Gender = Receptacle
- 40 Positions
- 1.27 mm Centerline
- Standard Profile
Search Keywords: 551754755
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-5175475-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
130
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
390
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
390
$24.17
780
$12.35
1,170
$8.40
1,560 +
$8.24
Click for Quote
Log in
to unlock special pricing