- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 5-5175474-7
5-5175474-7
TE Connectivity / AMP Brand
.050CL,CHAMP,R/TANG RCPT,60POS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
.050CL,CHAMP,R/TANG RCPT,60POS
Search Keywords: 551754747
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-5175474-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Contacts:60
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,853
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$36.06
50
$35.97
100
$35.87
225
$35.78
450
$18.89
675
$12.98
900 +
$12.73
Click for Quote
Log in
to unlock special pricing