- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 5-5175474-5
5-5175474-5
TE Connectivity / AMP Brand
.050CL,CHAMP,R/TANG RCPT,40POS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
.050CL,CHAMP,R/TANG RCPT,40POS
Search Keywords: 551754745
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-5175474-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
600
$26.10
1,200
$13.33
1,800
$9.07
2,400 +
$8.89
Click for Quote
Log in
to unlock special pricing