- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 5-5175473-9
5-5175473-9
TE Connectivity / AMP Brand
Conn SCSI PL 80 POS 2.54mm Solder ST Thru-Hole 80 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn SCSI PL 80 POS 2.54mm Solder ST Thru-Hole 80 Terminal 1 Port
Product Highlights:
- Connector
- Plug
- 80 Positions
- 1.27 mm Centerline
- Standard Profile
Search Keywords: 551754739
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-5175473-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:SCSI
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:PL
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Contacts:80
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
210
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
210
$44.32
420
$22.64
630
$15.41
840 +
$15.10
Click for Quote
Log in
to unlock special pricing