Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-5175473-7

Conn High Density PL 60 POS 1.27mm Solder ST Thru-Hole 60 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Conn High Density PL 60 POS 1.27mm Solder ST Thru-Hole 60 Terminal 1 Port
Product Highlights:
  • Connector
  • Plug
  • Number of Positions = 60
  • 1.27 mm Centerline
  • Standard Profile
Search Keywords: 551754737
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-5175473-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 90
Type: High Density
Body Orientation: Straight
Mounting: Through Hole
Gender: PL
Termination Method: Solder
Pitch: 1.27 mm
Number of Contacts: 60
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5-5175473-7 RoHS compliant?
Yes, 5-5175473-7 is RoHS compliant.
What is the lead time for 5-5175473-7?
The standard lead time for 5-5175473-7 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 57
Ships today, if you order in
MOQ for In Stock Qty:
9
MOQ for out of Stock Qty:
9
21 Weeks can ship 4/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
9
$40.79
50
$40.69
100
$40.59
270
$40.48
540
$20.68
810
$14.08
1,080 +
$13.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!