Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-5175473-6

The 5-5175473-6 is a 50-position, high-density (HD) plug connector with a 1.27 mm centerline for vertical, thru-hole PCB mount ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 5-5175473-6 is a 50-position, high-density (HD) plug connector with a 1.27 mm centerline for vertical, thru-hole PCB mounting.
Product Highlights:
  • Connector
  • Plug
  • Number of Positions = 50
  • 1.27 mm Centerline
  • Standard Profile
Search Keywords: 551754736
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-5175473-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    110
  • Type:
    SCSI
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    PL
  • Termination Method:
    Solder
  • Pitch:
    2.54 mm
  • Number of Contacts:
    50
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    1/Contact A
  • Operating Temperature:
    -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-5175473-6 RoHS compliant?
Yes, 5-5175473-6 is RoHS compliant.
What is the lead time for 5-5175473-6?
The standard lead time for 5-5175473-6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
330
9 Weeks can ship 1/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
330
$42.75
660
$21.84
990
$14.86
1,320 +
$14.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!