- Home ›
- All Products›
- 5-5175472-5
5-5175472-5
TE Connectivity / AMP Brand
1.27 [.050] Series I, HD, FH and J Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
1.27 [.050] Series I, HD, FH and J Connectors
Product Highlights:
- Connector
- Applies To Printed Circuit Board
- Housing Gender = Plug
- 40 Positions
- 1.27 mm Centerline
Search Keywords: 551754725
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-5175472-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
300
$29.67
600
$15.66
900
$10.77
1,200 +
$10.55
Click for Quote
Log in
to unlock special pricing