- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 5-5175472-1
5-5175472-1
TE Connectivity / AMP Brand
.050CL CHAMP RTANG PLUG 20 POS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
.050CL CHAMP RTANG PLUG 20 POS
Product Highlights:
- Connector
- Plug
- Number of Positions = 20
- 1.27 mm Centerline
- Standard Profile
Search Keywords: 551754721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-5175472-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
190 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:PL
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
950
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
950
$24.61
1,900
$12.57
2,850
$8.56
3,800 +
$8.39
Click for Quote
Log in
to unlock special pricing