- Home ›
- All Products›
- 5-5102084-6
5-5102084-6
TE Connectivity / AMP Brand
20 MODII HORZ DR CE EESS 100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
20 MODII HORZ DR CE EESS 100CL
Search Keywords: 551020846
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-5102084-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Mating Entry Location:Side
-
Number of Positions:20
-
Stackable:Yes
-
PCB Mount Alignment:Without
-
Centerline (Pitch):.1 in, 2.54 mm
-
Row-to-Row Spacing:.31 in, 2.54 mm, 7.87 mm
-
Rectangular Termination Post & Tail Width:.027 in, .69 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Height:.238 in, 6.05 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector System:Board-to-Board
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Base Material:Phosphor Bronze
-
Housing Temperature Rating:High
-
PCB Thickness (Recommended):.055 – .094 in, 1.4 – 2.4 mm
-
Operating Voltage:333 VAC
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Connector Profile:Standard
-
Housing Material:Polyester - GF
-
Applied Pressure:High , Standard
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Mating Area Plating Material:Tin
-
PCB Contact Termination Area Plating Material Thickness:150 – 300 µin, 3.81 – 7.62 µm
-
Contact Mating Area Plating Material Thickness:150 – 300 µin, 3.81 – 7.62 µm
-
Contact Protection Type:Closed Entry Housing
-
Primary Product Color:Black
-
Operating Temperature Range:-65 – 125 °C, -85 – 221 °F
-
Termination Post & Tail Length:.115 in, 2.92 mm
-
Stack Height:.32 in, 8.13 mm
-
Sealable:No
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material Finish:Matte
-
Packaging Type:Tube
-
Mating Square Post Dimension:.025 in, .64 mm
-
PCB Mount Retention:Without
-
Solder Process Feature:Board Standoff
-
Contact Shape & Form:Short Point
-
Mating Alignment:Without
-
Contact Current Rating (Max):2 A
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Orientation:Right Angle
-
Insulation Resistance:5000 MΩ
-
Approved Standards:CSA LR7189 , UL E28476
-
Circuit Application:Signal
-
Contact Type:Socket
-
Number of Rows:2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
440
Order Increment:
22
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
440
$5.74
880
$3.04
1,320
$2.14
1,760 +
$2.09
Click for Quote
Log in
to unlock special pricing