- Home ›
- All Products›
- 5-5102084-1
5-5102084-1
TE Connectivity / AMP Brand
30 MODII HORZ DR CE EESS 100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
30 MODII HORZ DR CE EESS 100CL
Search Keywords: 551020841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-5102084-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Solder Process Feature:Board Standoff
-
Mating Square Post Dimension:.025 in, .64 mm
-
Number of Rows:2
-
PCB Mount Retention:Without
-
Approved Standards:CSA LR7189 , UL E28476
-
PCB Contact Termination Area Plating Material Thickness:150 – 300 µin, 3.81 – 7.62 µm
-
Contact Mating Area Plating Material Finish:Matte
-
Sealable:No
-
Operating Voltage:333 VAC
-
Row-to-Row Spacing:.31 in, 2.54 mm, 7.87 mm
-
Applied Pressure:High , Standard
-
Contact Type:Socket
-
Contact Base Material:Phosphor Bronze
-
Stack Height:.32 in, 8.13 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:65
-
Termination Post & Tail Length:.115 in, 2.92 mm
-
Connector Height:.238 in, 6.05 mm
-
Stackable:Yes
-
PCB Mount Orientation:Right Angle
-
Housing Temperature Rating:High
-
Housing Material:Polyester - GF
-
Contact Protection Type:Closed Entry Housing
-
Circuit Application:Signal
-
Connector Profile:Standard
-
Contact Current Rating (Max):2 A
-
Connector Mounting Type:Board Mount
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:30
-
Contact Mating Area Plating Material Thickness:150 – 300 µin, 3.81 – 7.62 µm
-
PCB Thickness (Recommended):.055 – .094 in, 1.4 – 2.4 mm
-
Mating Entry Location:Side
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Rectangular Termination Post & Tail Width:.027 in, .69 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Insulation Resistance:5000 MΩ
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 221 °F
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Shape & Form:Short Point
-
Connector System:Board-to-Board
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Mount Alignment:Without
-
Contact Mating Area Plating Material:Tin
-
Mating Alignment:Without
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Packaging Type:Box , Tube
-
Primary Product Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
Order Increment:
15
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
150
$8.24
300
$5.07
450
$4.01
600 +
$3.93
Click for Quote
Log in
to unlock special pricing