- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 5504632-5
5504632-5
TE Connectivity / AMP Brand
Conn SC Coupler Single Mode/Multimode Simplex RCP ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn SC Coupler Single Mode/Multimode Simplex RCP ST Cable Mount
Product Highlights:
- Coupling Receptacle
- Multimode, Singlemode
- Fiber Optic Connector Type = Simplex
- Plastic Housing Material
- Housing Color = Green
Search Keywords: 55046325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5504632-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Single Mode/Multimode
-
Type:SC Coupler
-
Gender:RCP
-
Mounting:Cable Mount
-
Fiber Cable Type:Simplex
-
Cable Diameter:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
662
Ships today, if you order in
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$3.34
100
$3.26
200
$3.21
400 +
$3.09
Click for Quote
Log in
to unlock special pricing