Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5504008-3

CONN KIT,STC,125UM MM, 3mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance
Description +
CONN KIT,STC,125UM MM, 3mm
Product Highlights:
  • Connector
  • Not Epoxyless
  • Not Pre-Polished
  • Fiber Size = 125 Micron
  • Multimode
Search Keywords: 55040083
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5504008-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536700000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mode:
    Multimode
  • Type:
    ST
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Fiber Cable Type:
    Simplex
  • Cable Diameter:
    3 mm
  • Operating Temperature:
    -30 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5504008-3 RoHS compliant?
Yes, 5504008-3 is RoHS compliant.
What is the lead time for 5504008-3?
The standard lead time for 5504008-3 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 108
Can Ship immediately
MOQ for out of Stock Qty:
50
19 Weeks can ship 1/7/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$82.04
25
$72.44
50
$72.26
100
$72.08
150
$71.90
200 +
$71.72
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!