- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 5503137-6
5503137-6
TE Connectivity / AMP Brand
Conn SC-ST Adapter Single Mode/Multimode Duplex RCP/RCP ST Panel Mount Box
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn SC-ST Adapter Single Mode/Multimode Duplex RCP/RCP ST Panel Mount Box
Search Keywords: 55031376
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5503137-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Single Mode/Multimode
-
Type:SC-ST Adapter
-
Gender:RCP/RCP
-
Mounting:Panel Mount
-
Fiber Cable Type:Duplex
-
Cable Diameter:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Can Ship immediately
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$4.24
80
$4.17
200
$4.09
350
$4.02
400 +
$3.94
Click for Quote
Log in
to unlock special pricing