Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5502776-8

Conn SC Adapter Single Mode/Multimode Duplex RCP/RCP ST Panel Mount 0.2dB Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Conn SC Adapter Single Mode/Multimode Duplex RCP/RCP ST Panel Mount 0.2dB Bulk
Product Highlights:
  • Coupling Receptacle
  • Multimode, Singlemode
  • Fiber Optic Connector Type = Duplex
  • Plastic Housing Material
  • Housing Color = Blue
Search Keywords: 55027768
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5502776-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536700000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mode: Single Mode/Multimode
Type: SC Adapter
Gender: RCP/RCP
Mounting: Panel Mount
Fiber Cable Type: Duplex
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5502776-8 RoHS compliant?
Yes, 5502776-8 is RoHS compliant.
What is the lead time for 5502776-8?
The standard lead time for 5502776-8 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$22.80
30
$22.12
50
$21.48
100
$20.30
250
$19.76
500
$19.50
1,000 +
$19.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!