- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 5502632-7
5502632-7
TE Connectivity / AMP Brand
Conn SC Adapter Single Mode/Multimode Simplex RCP ST Panel Mount 0.2dB Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn SC Adapter Single Mode/Multimode Simplex RCP ST Panel Mount 0.2dB Bulk
Product Highlights:
- Coupling Receptacle
- Multimode, Singlemode
- Fiber Optic Connector Type = Simplex
- Plastic Housing Material
- Housing Color = Black
Search Keywords: 55026327
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5502632-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Single Mode/Multimode
-
Type:SC Adapter
-
Gender:RCP
-
Mounting:Panel Mount
-
Fiber Cable Type:Simplex
-
Cable Diameter:N/A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Can Ship immediately
Minimum Order Quantity:
35
Price (USD)
Qty
Unit Price
35
$2.14
200
$2.10
350
$2.07
400 +
$1.99
Click for Quote
Log in
to unlock special pricing