Available Replacements
RoHS olmayan eşdeğer
499922-6 499922-6 TE Connectivity / AMP Brand
499922-6

TE Connectivity / AMP Brand

In Stock: 88

Minimum Order: 36

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5499922-6

Connector Header Through Hole 26 position 0.100" (2.54mm)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Connector Header Through Hole 26 position 0.100" (2.54mm)
Product Highlights:
  • Connector Type = Universal Ejection Pin Headers
  • Standard Profile
  • Number of Positions = 26
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical
Search Keywords: 54999226
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5499922-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Type: Ejector Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 26
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5499922-6 RoHS compliant?
Yes, 5499922-6 is RoHS compliant.
What is the lead time for 5499922-6?
The standard lead time for 5499922-6 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 247
Can Ship immediately
On Order:
720   can ship 12/31/26
Minimum Order Quantity:
36
Order Increment:
36
31 Weeks can ship 6/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
36
$2.67
72
$2.65
108
$2.59
252
$2.52
504
$2.49
1,008
$2.48
2,520 +
$2.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!