Available Replacements
Non-RoHS Equivalent
499922-1 499922-1 TE Connectivity / AMP Brand
499922-1

TE Connectivity / AMP Brand

In Stock: 442

Minimum Order: 54

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5499922-1

Wire-To-Board Connector - Straight - 2.54 mm - 10 Contacts - Header - AMP-LATCH Series - Through Hole.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - Straight - 2.54 mm - 10 Contacts - Header - AMP-LATCH Series - Through Hole.
Product Highlights:
  • Connector Type = Universal Ejection Pin Headers
  • Standard Profile
  • Number of Positions = 10
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical
Search Keywords: 54999221
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5499922-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 54
Type: Ejector Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 10
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5499922-1 RoHS compliant?
Yes, 5499922-1 is RoHS compliant.
What is the lead time for 5499922-1?
The standard lead time for 5499922-1 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 972
Ships today, if you order in
Minimum Order Quantity:
54
Order Increment:
54
11 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
54
$1.44
108
$1.42
270
$1.39
540
$1.36
1,026
$1.35
2,538
$1.34
5,022
$1.33
7,506 +
$1.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!