- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5499914-4
5499914-4
TE Connectivity / AMP Brand
A/L UNIV HDR 20P RA SHT LAT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
A/L UNIV HDR 20P RA SHT LAT
Search Keywords: 54999144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5499914-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:Ejector Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
395
Ships today, if you order in
MOQ for In Stock Qty:
48
MOQ for out of Stock Qty:
48
10 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
48
$5.74
50
$5.73
84
$5.71
168
$4.28
252
$4.00
336 +
$3.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments