- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5499910-3
5499910-3
TE Connectivity / AMP Brand
A/L UNIV HDR 16P VERT SHT LAT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
A/L UNIV HDR 16P VERT SHT LAT
Product Highlights:
- Preloaded
- Housing Gender = Header - Pin
- Header Type = Universal Ejection Pin Headers
- AMP-LATCH Product Line
- Standard Profile
Search Keywords: 54999103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5499910-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
851
Ships today, if you order in
Minimum Order Quantity:
56
Order Increment:
56
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
56
$3.21
112
$3.20
280
$2.97
504
$2.81
1,008
$2.54
2,520
$2.47
5,040
$2.22
7,504 +
$2.19
Click for Quote
Log in
to unlock special pricing
Accessories