Available Replacements
비 RoHS 동등품
499786-4 499786-4 TE Connectivity / AMP Brand
499786-4

TE Connectivity / AMP Brand

In Stock: 88

Minimum Order: 48

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5499786-4

Wire-To-Board Connector - 1.27 mm - 20 Contacts - Plug - AMP-LATCH Series - Through Hole - 2 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - 1.27 mm - 20 Contacts - Plug - AMP-LATCH Series - Through Hole - 2 Rows.
Product Highlights:
  • Connector Type = Universal Ejection Pin Headers
  • Standard Profile
  • Number of Positions = 20
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Right Angle
Search Keywords: 54997864
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5499786-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 48
Type: Ejector Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 20
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5499786-4 RoHS compliant?
Yes, 5499786-4 is RoHS compliant.
What is the lead time for 5499786-4?
The standard lead time for 5499786-4 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,062
Can Ship immediately
Manufacturer Stock:
864 can ship
Minimum Order Quantity:
48
Order Increment:
48
11 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
48
$5.17
96
$4.90
144
$4.85
288
$4.59
528
$4.28
1,008
$3.99
2,544
$3.98
5,040 +
$3.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!