Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5499345-3

A/L UNIV HDR 16P RA SHT LAT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
A/L UNIV HDR 16P RA SHT LAT
Search Keywords: 54993453
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5499345-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 56
Type: Ejector Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 16
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 5499345-3?
The recommended replacement for 5499345-3 is 1-828584-6 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 5499345-3 RoHS compliant?
Yes, 5499345-3 is RoHS compliant.
What is the lead time for 5499345-3?
The standard lead time for 5499345-3 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 293
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
10 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$11.95
50
$11.92
100
$11.89
126
$11.87
252
$7.30
378
$5.78
504 +
$5.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!