- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5499206-7
5499206-7
TE Connectivity / AMP Brand
A/L UNIV HDR 30P VERT LG LAT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
A/L UNIV HDR 30P VERT LG LAT
Product Highlights:
- Preloaded
- Connector Style = Header - Pin
- Header Type = Universal Ejection Pin Headers
- AMP-LATCH Product Line
- Standard Profile
Search Keywords: 54992067
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5499206-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
355
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
30
$6.39
60
$6.24
120
$6.18
270
$6.05
510
$5.69
1,020
$5.09
2,520
$4.72
5,010 +
$4.70
Click for Quote
Log in
to unlock special pricing