Available Replacements
비 RoHS 동등품
499206-6 499206-6 TE Connectivity / AMP Brand
499206-6

TE Connectivity / AMP Brand

In Stock: 1,431

Minimum Order: 20

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5499206-6

Wire-To-Board Connector - Straight - 2.54 mm - 26 Contacts - Header - Through Hole - 2 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - Straight - 2.54 mm - 26 Contacts - Header - Through Hole - 2 Rows.
Product Highlights:
  • Connector
  • Connector Type = Universal Ejection Pin Headers
  • AMP-LATCH Product Line
  • Standard Profile
  • Number of Positions = 26
Search Keywords: 54992066
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5499206-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Type: Ejector Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 26
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 5499206-6?
The recommended replacement for 5499206-6 is 2-828590-6 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 5499206-6 RoHS compliant?
Yes, 5499206-6 is RoHS compliant.
What is the lead time for 5499206-6?
The standard lead time for 5499206-6 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
432   can ship 2/22/27
Minimum Order Quantity:
36
Order Increment:
36
32 Weeks can ship 7/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
36
$4.86
72
$4.76
108
$4.67
252
$4.62
504
$4.61
1,008
$4.60
2,520
$4.59
5,004 +
$4.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!