Available Replacements
Non-RoHS Equivalent
499160-9 499160-9 TE Connectivity / AMP Brand
499160-9

TE Connectivity / AMP Brand

In Stock: 3

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5499160-9

Header - Male Pin - 40 Position - 2 Rows - 0.100"(2.54mm) Pitch - Board to Cable/Wire - Latch Lock/Eject Hooks, Short - Solder ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Header - Male Pin - 40 Position - 2 Rows - 0.100"(2.54mm) Pitch - Board to Cable/Wire - Latch Lock/Eject Hooks, Short - Solder Termination -PCB Mount.
Product Highlights:
  • Preloaded
  • Housing Gender = Header - Pin
  • Header Type = Universal Ejection Pin Headers
  • AMP-LATCH Product Line
  • Standard Profile
Search Keywords: 54991609
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5499160-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    32
  • Type:
    Ejector Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    40
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5499160-9 RoHS compliant?
Yes, 5499160-9 is RoHS compliant.
What is the lead time for 5499160-9?
The standard lead time for 5499160-9 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 751
Can Ship immediately
Minimum Order Quantity:
32
Order Increment:
32
11 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
32
$10.28
64
$10.20
128
$9.20
256
$9.18
512
$8.35
1,024
$7.95
2,528 +
$7.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!