- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5499160-3
5499160-3
TE Connectivity / AMP Brand
A/L UNIV HDR 16P VERT SHT LAT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
A/L UNIV HDR 16P VERT SHT LAT
Product Highlights:
- Connector Type = Header - Pin
- Header Type = Universal Ejection Pin Headers
- AMP-LATCH Product Line
- Standard Profile
- 16 Positions
Search Keywords: 54991603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5499160-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
707
Can Ship immediately
Minimum Order Quantity:
56
Order Increment:
56
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
56
$4.27
112
$4.23
280
$4.13
504
$3.74
1,008
$3.55
2,520
$3.54
5,040
$3.53
7,504 +
$3.52
Click for Quote
Log in
to unlock special pricing
Accessories