- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5499141-2
5499141-2
TE Connectivity / AMP Brand
A/L UNIV HDR 14P RA LG LAT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
A/L UNIV HDR 14P RA LG LAT
Search Keywords: 54991412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5499141-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Type:Ejector Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
423
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
126
3 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$5.521
25
$4.916
50
$4.395
100
$3.735
126
$3.637
252
$3.619
378
$3.601
504 +
$3.386
Click for Quote
Log in
to unlock special pricing