- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 5-487937-0
TE Connectivity / AMP Brand
5-487937-0
050 HOUSING FFC 50CL DR LATCH
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
050 HOUSING FFC 50CL DR LATCH
Product Highlights:
- Housing
- Housing Type = Housing - Receptacle
- 50 Positions
- Number of Rows = Dual
- With Mating Connector Lock
Search Keywords: 54879370
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-487937-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:50
-
Maximum Voltage Rating:100 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 5-487937-0 RoHS compliant?
Yes, 5-487937-0 is RoHS compliant.
What is the lead time for 5-487937-0?
The standard lead time for 5-487937-0 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
You may purchase all in-stock quantity of 32
Stock lot only:
32
MOQ for In Stock Qty:
2400
MOQ for out of Stock Qty:
2400
12 Weeks
can ship
12/14/26
Accessories