- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 5-487576-0
5-487576-0
TE Connectivity / AMP Brand
5 ZIFLINE 50 ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
5 ZIFLINE 50 ASSY
Product Highlights:
- ZIF-Line Connector
- Number of Positions = 5
- Without Mating Connector Lock
- Zero Insertion Force
- Not Loaded With MTF Contacts
Search Keywords: 54875760
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-487576-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
43 -
Type:FFC Connector
-
Number of Contacts:5
-
Pitch:2.54 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:100 VAC
-
Maximum Current Rating:N/A
-
Dimension:11.93 x 6.09 x 7.87 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2580
Order Increment:
43
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
2,580
$2.107
5,160
$1.112
7,740
$0.765
10,320 +
$0.750
Click for Quote
Log in
to unlock special pricing