- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 5-487509-4
5-487509-4
TE Connectivity / AMP Brand
TRIOMATE ASY V 5P L=4.064,LDFR
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
TRIOMATE ASY V 5P L=4.064,LDFR
Product Highlights:
- Connector
- 2.54 mm Centerline
- Connector Type = Trio-Mate
- 5 Positions
- Number of Rows = Single
Search Keywords: 54875094
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-487509-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
240 -
Type:FFC Connector
-
Number of Contacts:5
-
Pitch:2.54 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Dimension:17.6 x 4.83 x 6.93 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5,760
Can Ship immediately
MOQ for In Stock Qty:
240
MOQ for out of Stock Qty:
240
Order Increment:
240
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
240
$0.7067
720
$0.7050
1,200
$0.7032
1,440
$0.7015
2,880
$0.4317
4,320
$0.3417
5,760 +
$0.3349
Click for Quote
Log in
to unlock special pricing