- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 5-487509-2
5-487509-2
TE Connectivity / AMP Brand
TRIOMATE ASY V 3P L=4.064,LDFR
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
TRIOMATE ASY V 3P L=4.064,LDFR
Search Keywords: 54875092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-487509-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
345 -
Type:FFC Connector
-
Number of Contacts:3
-
Pitch:2.54 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Dimension:12.52 x 4.83 x 6.93 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,380
Can Ship immediately
Minimum Order Quantity:
345
Order Increment:
345
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
345
$0.4069
690
$0.4059
1,035
$0.3976
2,760
$0.3865
5,175
$0.3813
7,590
$0.3687
10,005
$0.2937
15,180 +
$0.2929
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments