- Home ›
- All Products›
- 5-487509-1
5-487509-1
TE Connectivity / AMP Brand
TRIOMATE ASY V2P L=4.064M,LDFR
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
TRIOMATE ASY V2P L=4.064M,LDFR
Product Highlights:
- Connector
- 2.54 mm Centerline
- Connector Type = Trio-Mate
- Number of Positions = 2
- Number of Rows = Single
Search Keywords: 54875091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-487509-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8479909596
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
435 -
Number of Positions:2
-
Packaging Quantity:1740
-
Panel Mount Feature:Without
-
Insertion Force Type:Low Insertion Force (LIF)
-
Number of Rows:1
-
Mating Retention:Without
-
Connector Mounting Type:Board Mount
-
Housing Material:Thermoplastic
-
Packaging Method:Tray
-
FFC Cable Entry:Vertical
-
Connector & Housing Type:Receptacle
-
Circuit Application:Signal
-
FFC Connector Product Type:Connector Assembly
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Plating Material Finish:Bright
-
Mating Alignment Type:Polarization
-
UL Flammability Rating:UL 94V-0
-
Connector System:Wire-to-Board
-
Contact Type:Socket
-
PCB Mount Retention Type:Z Bend
-
Contact Mating Area Plating Material:Tin
-
Contact Base Material:Phosphor Bronze
-
Mating Alignment:With
-
PCB Mount Retention:With
-
Contact Mating Area Plating Material Thickness:5 µm
-
PCB Mount Orientation:Vertical
-
Contact Current Rating (Max):1 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Termination Post & Tail Length:.16 in, 4.06 mm
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10,440
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
250
$0.5463
1,305
$0.5449
2,610
$0.5436
5,220
$0.3345
7,830
$0.2648
10,440 +
$0.2595
Click for Quote
Log in
to unlock special pricing