- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 5-487508-6
5-487508-6
TE Connectivity / AMP Brand
TRIOMATE ASY H 7P L=3.175,LDFR
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
TRIOMATE ASY H 7P L=3.175,LDFR
Search Keywords: 54875086
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-487508-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Type:FFC Connector
-
Number of Contacts:7
-
Pitch:2.54 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Dimension:22.68 x 6.93 x 4.83 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1080
Order Increment:
180
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1,080
$2.246
2,160
$1.189
3,240
$0.837
4,320 +
$0.820
Click for Quote
Log in
to unlock special pricing