- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 5-487508-3
5-487508-3
TE Connectivity / AMP Brand
TRIOMATE ASY H 4P L=3.175,LDFR
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
TRIOMATE ASY H 4P L=3.175,LDFR
Product Highlights:
- Connector
- 2.54 mm Centerline
- Connector Type = Trio-Mate
- 4 Positions
- Number of Rows = Single
Search Keywords: 54875083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-487508-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
285
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
11,068
Ships today, if you order in
MOQ for In Stock Qty:
285
MOQ for out of Stock Qty:
285
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
285
$0.8016
570
$0.7996
1,140
$0.7976
1,710
$0.7956
3,420
$0.4896
5,130
$0.3876
6,840 +
$0.3798
Click for Quote
Log in
to unlock special pricing