- Home ›
- All Products›
- Tools & Supplies ›
- Kits & Tools ›
- Assembly Tools ›
- 548551-1
548551-1
TE Connectivity / AMP Brand
Sealed Circular Connectors 2.5mm And 1.5mm Systems Tools
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Bag Packaging
Description
+
Sealed Circular Connectors 2.5mm And 1.5mm Systems Tools
Search Keywords: 5485511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:548551-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8205595560
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Category:Connector
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$14.72
22
$14.44
44
$14.18
88
$13.90
100 +
$13.64
Click for Quote
Log in
to unlock special pricing