- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 54634-2
TE Connectivity / AMP Brand
54634-2
TERMINAL,AMPOWER BENT 4/0
View Datasheet Ask the Datasheet Accessories Notify Me
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 4/0 AWG [100-125²]
- Wire Range = 190000 - 231000 CMA
- Terminal Type = Standard
- Stud Size = 3/8 [9.53]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:54634-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Lug Terminal
-
Gender:N/A
-
Stud Size:9.52 mm
-
Wire Size:(4/0) AWG