- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 54593-1
TE Connectivity / AMP Brand
54593-1
TERMINAL,PIDG PVF2 R 12-10 6
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description
+
TERMINAL,PIDG PVF2 R 12-10 6
Product Highlights:
- Terminal
- Wire Range = 3.00-6.00² [12-10] mm [AWG]
- Wire Range = 5180 - 13100 CMA
- Body Style = PIDG
- Wire Insulation Diameter = 5.84 mm
Search Keywords: 545931
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 54593-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
Tools/3D Models
+
Frequently Asked Questions
Is 54593-1 RoHS compliant?
No, 54593-1 is not RoHS compliant.
What is the lead time for 54593-1?
The standard lead time for 54593-1 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 10
On Order:
2,500
can ship 11/25/26
Stock lot only:
8
Minimum Order Quantity:
10
23 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
1
$3.905
10
$3.550
50
$3.070
250
$2.750
500
$2.740
1,000
$2.490
2,500
$2.330
5,000
$2.320
7,500 +
$2.310
Click for Quote
Log in
to unlock special pricing