- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5449692-1
5449692-1
TE Connectivity / AMP Brand
ASSY,JACK,LAUNCHER,SMA
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description
+
ASSY,JACK,LAUNCHER,SMA
Product Highlights:
- Launcher
- Jack
- Connector Type = SMA
- Terminate To Printed Circuit Board
- Body Style = Straight
Search Keywords: 54496921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5449692-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:SMA
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Edge Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:9.52 x 16.81 x 7.92 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT