- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 54489-4
54489-4
TE Connectivity / AMP Brand
HSG ASSY,PWR LK,SRS1,4POS,FLNG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HSG ASSY,PWR LK,SRS1,4POS,FLNG
Product Highlights:
- Housing
- Number of Positions = 4
- Housing Color = Natural
- With Mounting Flange
- Product Series = Series I
Search Keywords: 544894
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:54489-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:31/Contact A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
34 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
200
$18.97
400
$10.04
600
$7.07
800 +
$6.93
Click for Quote
Log in
to unlock special pricing