- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 54489-2
TE Connectivity / AMP Brand
54489-2
HSG ASSY,PWR LK,SRS1,2POS,FLNG
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Number of Positions = 2
- Housing Color = Natural
- With Mounting Flange
- Product Series = Series I
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 54489-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 2 |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 31/Contact A |
| Operating Temperature: | -40 to 75 °C |
-
End of Life: Final orders must be placed by 01/01/2027