- Home ›
- All Products›
- 5-448658-1
5-448658-1
TE Connectivity / AMP Brand
LGH,MICRO-MIN,STR,RCPT,6-FT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LGH,MICRO-MIN,STR,RCPT,6-FT
Search Keywords: 54486581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-448658-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Package
-
Operating Voltage:12000 VDC
-
Packaging Quantity:1
-
Positive Stop Ferrule:Without
-
Connector Product Type:Lead Assembly
-
Sealable:No
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2,500
$834.24
5,000
$426.09
7,500
$290.04
9,999 +
$284.24
Click for Quote
Log in
to unlock special pricing