- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 54483-3
54483-3
TE Connectivity / AMP Brand
HSG ASSY,PWR LK,SRS 1,3 POS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
HSG ASSY,PWR LK,SRS 1,3 POS
Product Highlights:
- Housing
- 3 Positions
- Housing Color = Natural
- Without Mounting Flange
- Product Series = Series I
Search Keywords: 544833
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:54483-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,780
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
34 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
10
$16.63
50
$16.59
100
$16.54
200
$16.50
400
$8.74
600
$6.15
800 +
$6.03
Click for Quote
Log in
to unlock special pricing