- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 5-448153-1
5-448153-1
TE Connectivity / AMP Brand
PLUG ASSY,SZ 2,COAX 3C3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY,SZ 2,COAX 3C3
Search Keywords: 54481531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-448153-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
360
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
200
Order Increment:
50
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
50
$13.36
100
$13.33
200
$13.29
400
$7.04
600
$4.95
800 +
$4.85
Click for Quote
Log in
to unlock special pricing