- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5447647-1
Available Replacements
Older Equivalent
TE Connectivity / AMP Brand
5447647-1
PLUG, SMA, HEX CRIMP COMM
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance
Description
+
PLUG, SMA, HEX CRIMP COMM
Product Highlights:
- Connector
- Plug
- Connector Type = SMA
- Terminate To Coaxial Cable
- Without Snap-Lock
Search Keywords: 54476471
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5447647-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | SMA |
| Operating Frequency: | 12.4 GHz |
| Gender: | PL |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Terminate To: | Coaxial Cable |
| Termination Method: | Crimp |
| Dimension: | 27.43 x 21.16 mm |
Product Guides
+
Frequently Asked Questions
Is 5447647-1 discontinued?
Yes, 5447647-1 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 5447647-1?
The recommended replacement for 5447647-1 is 2081202-7 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 5447647-1 RoHS compliant?
Yes, 5447647-1 is RoHS compliant.
What is the lead time for 5447647-1?
The standard lead time for 5447647-1 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.