- Home ›
- All Products›
- 5-446405-4
5-446405-4
TE Connectivity / AMP Brand
AMPLIMITE,ASY,PLUG,8C8,SZ 4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
AMPLIMITE,ASY,PLUG,8C8,SZ 4
Product Highlights:
- Connector
- Product Series = 109
- Connector Style = Plug
- Accepts Contact Gender = Pin
- Density = Standard
Search Keywords: 54464054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-446405-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Contact Type:Pin
-
Packaging Method:Package
-
Contact Current Rating (Max):32 A
-
Power/Signal/Coax Combination:Yes
-
Sealable:No
-
Connector & Housing Type:Plug
-
Connector System:Cable-to-Cable
-
Number of Positions:8
-
Circuit Application:Power
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Mounting Hole Diameter:.12 in, 3.05 mm
-
Centerline (Pitch):.109 in, 2.77 mm
-
Connector & Contact Terminates To:Printed Circuit Board , Wire & Cable
-
Mating Retention Feature Material:Stainless Steel
-
Front Shell Plating Material:Tin
-
Rear Shell Material:Steel
-
Front Shell Material:Steel
-
Rear Shell Plating Material:Tin
-
Connector Shell Size:4
-
Mating Alignment:Without
-
Contact Size:Size 8
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
Order Increment:
25
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
150
$20.33
300
$10.76
450
$7.57
600 +
$7.42
Click for Quote
Log in
to unlock special pricing