- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 5435802-7
5435802-7
TE Connectivity / AMP Brand
RIGHT ANGLE DIP SW 9P AU
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
RIGHT ANGLE DIP SW 9P AU
Search Keywords: 54358027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5435802-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:N/A
-
Number of Positions:9
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@5VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
576
Order Increment:
12
33 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
576
$4.79
1,152
$2.53
1,728
$1.78
2,304 +
$1.75
Click for Quote
Log in
to unlock special pricing