- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 5435802-4
TE Connectivity / AMP Brand
5435802-4
RIGHT ANGLE DIP SW 5P AU
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
RIGHT ANGLE DIP SW 5P AU
Search Keywords: 54358024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5435802-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:N/A
-
Number of Positions:5
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@5VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Frequently Asked Questions
Is 5435802-4 RoHS compliant?
Yes, 5435802-4 is RoHS compliant.
What is the lead time for 5435802-4?
The standard lead time for 5435802-4 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
894
Ships today, if you order in
MOQ for In Stock Qty:
58
MOQ for out of Stock Qty:
58
33 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
58
$3.81
252
$3.76
504
$3.70
1,008
$3.65
2,016
$1.94
3,024
$1.35
4,032 +
$1.33
Click for Quote
Log in
to unlock special pricing