- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 5435668-9
5435668-9
TE Connectivity / AMP Brand
LO PROFILE DIP SW 10P AU
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
LO PROFILE DIP SW 10P AU
Search Keywords: 54356689
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5435668-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Body Orientation:Straight
-
Actuator Style:Recessed Rocker
-
Actuator Length:0 mm
-
Number of Positions:10
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:N/A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,705
Can Ship immediately
Minimum Order Quantity:
77
Order Increment:
11
33 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
77
$2.00
110
$1.79
253
$1.74
506
$1.72
1,001
$1.67
2,508
$1.65
5,005
$1.46
7,502 +
$1.44
Click for Quote
Log in
to unlock special pricing