- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 5435668-4
5435668-4
TE Connectivity / AMP Brand
LO PROFILE DIP SW 5P AU
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
LO PROFILE DIP SW 5P AU
Search Keywords: 54356684
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5435668-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Body Orientation:Straight
-
Actuator Style:Recessed Rocker
-
Actuator Length:0 mm
-
Number of Positions:5
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:N/A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1008
Order Increment:
21
33 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1,008
$3.30
2,016
$1.75
3,024
$1.23
4,032 +
$1.21
Click for Quote
Log in
to unlock special pricing