- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 5435640-3
5435640-3
TE Connectivity / AMP Brand
Switch DIP OFF ON SPST 5 Raised Rocker PC Pins 2.54mm Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 5 Raised Rocker PC Pins 2.54mm Thru-Hole
Search Keywords: 54356403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5435640-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Body Orientation:Straight
-
Actuator Style:Raised Rocker
-
Actuator Length:1.27 mm
-
Number of Positions:5
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:N/A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
21
Order Increment:
21
33 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
21
$1.59
105
$1.46
252
$1.39
504
$1.33
1,008
$1.27
2,520
$1.20
5,019
$1.04
7,518 +
$1.01
Click for Quote
Log in
to unlock special pricing