- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 5-435626-2
5-435626-2
TE Connectivity / AMP Brand
LOW PROFILE DIP SW 5POSN AU
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Description
+
LOW PROFILE DIP SW 5POSN AU
Search Keywords: 54356262
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-435626-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Body Orientation:Straight
-
Actuator Style:Recessed Rocker
-
Actuator Length:0 mm
-
Number of Positions:5
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:N/A
-
Contact Plating:N/A
-
Terminal Pitch:2.54 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,081
Ships today, if you order in
Minimum Order Quantity:
63
Order Increment:
21
Price (USD)
Qty
Unit Price
63
$1.36
252
$1.33
504
$1.32
1,008
$1.30
4,032
$1.26
5,019 +
$1.12
Click for Quote
Log in
to unlock special pricing